- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E2Z4-V15.0K
R10-E2Z4-V15.0K
TE Connectivity / P&B Brand
Signal Relay upto 2A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Signal Relay upto 2A
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: R10E2Z4V150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E2Z4-V15.0K
-
Alias/AKA:4-1393767-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:29.59 x 18.67 x 30.15 mm
-
Termination Style:PC Pin
-
Coil Current:7.67 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$52.51
7
$51.60
13
$50.70
25 +
$49.80
Click for Quote
Log in
to unlock special pricing