- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E2Z4-J2.5K
R10-E2Z4-J2.5K
TE Connectivity / P&B Brand
Electromechanical Relay 70VDC 2.5KOhm 2A 4PDT (29.59x18.67x30.15)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 70VDC 2.5KOhm 2A 4PDT (29.59x18.67x30.15)mm THT General Purpose Relay
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: R10E2Z4J25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E2Z4-J2.5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:70 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:29.59 x 18.67 x 30.15 mm
-
Termination Style:PC Pin
-
Coil Current:28 mA
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$121.891
50
$110.810
100
$45.110
150 +
$43.280
Click for Quote
Log in
to unlock special pricing