- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E2Z2-S3.2K
R10-E2Z2-S3.2K
TE Connectivity / P&B Brand
Signal Relay upto 2A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay upto 2A
Search Keywords: R10E2Z2S32K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E2Z2-S3.2K
-
Alias/AKA:4-1393767-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:24.13 x 18.67 x 30.15 mm
-
Termination Style:PC Pin
-
Coil Current:7.5 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
47 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
13
$61.73
25
$39.50
38
$30.86
50 +
$30.25
Click for Quote
Log in
to unlock special pricing