- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E2Z2-115V
TE Connectivity / P&B Brand
R10-E2Z2-115V
Electromechanical Relay 115VAC 9KOhm 2A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E2Z2-115V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:24.13 x 18.67 x 30.15 mm
-
Termination Style:PC Pin
-
Coil Current:N/A
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.