- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-E2Y1-V700
R10-E2Y1-V700
TE Connectivity / P&B Brand
Power Relay 24VDC 700Ohm 3A SPDT(18.67x30.15)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Relay 24VDC 700Ohm 3A SPDT(18.67x30.15)mm THT General Purpose Relay
Product Highlights:
- R10 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: R10E2Y1V700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E2Y1-V700
-
Alias/AKA:2-1393767-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:700 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$69.36
10
$65.28
25
$60.18
50 +
$55.08
Click for Quote
Log in
to unlock special pricing