- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E1Z6-V9.0K
TE Connectivity / P&B Brand
R10-E1Z6-V9.0K
Signal Relay upto 2A
View Datasheet Ask the Datasheet Accessories Notify Me
- R10 Series
- Contact Arrangement = 6 Form C, 6PDT, 6 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E1Z6-V9.0K
-
Alias/AKA:8-1393766-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-55 to 75 °C
-
Dimension:34.93 x 18.67 x 30.15 mm
-
Termination Style:Solder
-
Coil Current:12.77 mA
-
Contact Form:6 Form C
-
This product is discontinued, but still in stock.