- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E1Z4-V52
R10-E1Z4-V52
TE Connectivity / P&B Brand
Electromechanical Relay 6VDC 52Ohm 2A 4PDT(29.59x18.67x38.1)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 6VDC 52Ohm 2A 4PDT(29.59x18.67x38.1)mm Plug-In General Purpose Relay
Search Keywords: R10E1Z4V52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E1Z4-V52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-55 to 75 °C
-
Dimension:29.59 x 18.67 x 38.1 mm
-
Termination Style:Solder
-
Coil Current:115.38 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately