- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E1Z4-115V
R10-E1Z4-115V
TE Connectivity / P&B Brand
Signal Relay upto 2A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay upto 2A
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: R10E1Z4115V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E1Z4-115V
-
Alias/AKA:8-1393766-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-55 to 75 °C
-
Dimension:29.59 x 18.67 x 30.15 mm
-
Termination Style:Solder
-
Coil Current:N/A
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$96.84
5
$93.10
10
$91.11
15
$89.28
25
$87.94
50 +
$86.62
Click for Quote
Log in
to unlock special pricing