- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-E1X8-115V
R10-E1X8-115V
TE Connectivity / P&B Brand
Power Relay 115VAC 7.5KOhm 5A 8PDT(40.13x18.67x30.15)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Relay 115VAC 7.5KOhm 5A 8PDT(40.13x18.67x30.15)mm Plug-In General Purpose Relay
Product Highlights:
- R10 Series
- Contact Arrangement = 8 Form C, 8PDT, 8 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: R10E1X8115V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E1X8-115V
-
Alias/AKA:2-1393766-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:8PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:7.5 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$371.69
25
$366.12
50
$360.62
88
$355.22
175
$182.46
263
$123.97
350 +
$121.49
Click for Quote
Log in
to unlock special pricing