- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-E1X6-V25
TE Connectivity / P&B Brand
R10-E1X6-V25
Electromechanical Relay 6VDC 25Ohm 5A 6PDT(34.93x18.67x38.1)mm Plug-In General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 6VDC 25Ohm 5A 6PDT(34.93x18.67x38.1)mm Plug-In General Purpose Relay
Search Keywords: R10E1X6V25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E1X6-V25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:25 Ohm
Product Guides
+
Frequently Asked Questions
Is R10-E1X6-V25 RoHS compliant?
Yes, R10-E1X6-V25 is RoHS compliant.
What is the lead time for R10-E1X6-V25?
The standard lead time for R10-E1X6-V25 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26