- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-E1X2-V2.5K
R10-E1X2-V2.5K
TE Connectivity / P&B Brand
Power Relay 48VDC 2.5KOhm 5A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 2.5KOhm 5A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
Search Keywords: R10E1X2V25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E1X2-V2.5K
-
Alias/AKA:1393766-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:2.5 KOhm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
350
can ship 5/25/26
MOQ for out of Stock Qty:
88
Price (USD)
Qty
Unit Price
1
$72.75
25
$64.16
50
$61.96
88
$60.89
175
$59.82
263
$59.53
350 +
$59.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT