- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-E1W4-S1.8K
R10-E1W4-S1.8K
TE Connectivity / P&B Brand
The R10-E1W4-S1.8K is a 4-pole, 4 Form C cradle-style signal relay with a 24VDC sensitive coil and contacts rated for 7.5A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The R10-E1W4-S1.8K is a 4-pole, 4 Form C cradle-style signal relay with a 24VDC sensitive coil and contacts rated for 7.5A.
Product Highlights:
- Relay Type = General Purpose, Multicontact
- Relay Style = General
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 7.5 Amps.
Search Keywords: R10E1W4S18K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E1W4-S1.8K
-
Alias/AKA:9-1393765-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:7.5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:1.8 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$399.53
25
$379.56
50
$360.58
88
$342.55
175
$175.96
263
$119.55
350 +
$117.16
Click for Quote
Log in
to unlock special pricing