Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PT78740

General Purpose PT Series Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose PT Series Miniature Relay
Search Keywords: PT78740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PT78740
Alias/AKA: 4-1415033-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Relay Socket
Mounting: DIN Rail
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT78740 RoHS compliant?
Yes, PT78740 is RoHS compliant.
What is the lead time for PT78740?
The standard lead time for PT78740 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 875
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.68
25
$9.61
50
$9.16
100
$8.62
250
$7.90
500
$7.01
1,000 +
$6.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!