Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PT78603

General Purpose PT Series Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose PT Series Miniature Relay
Search Keywords: PT78603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PT78603
Alias/AKA: 1393162-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Relay Socket
Number of Contacts: 3
Mounting: Through Hole
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT78603 RoHS compliant?
Yes, PT78603 is RoHS compliant.
What is the lead time for PT78603?
The standard lead time for PT78603 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,625
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.32
50
$5.03
100
$4.81
250
$4.51
500
$4.23
1,000
$3.88
2,500
$3.87
5,000 +
$3.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!