Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PT5S7LB2

Power Relay - 4PDT (4 Form C) - 12VDC Coil - 6A Contact Rating - 240VAC Switching - Screw Terminal - DIN Rail Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay - 4PDT (4 Form C) - 12VDC Coil - 6A Contact Rating - 240VAC Switching - Screw Terminal - DIN Rail Mount.
Search Keywords: PT5S7LB2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PT5S7LB2
Alias/AKA: 9-1415075-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: 4PDT
Maximum Current Rating: 6 A
Mounting: DIN Rail
Termination Style: Screw Terminal
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -40 to 70 °C
Coil Resistance: 192 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT5S7LB2 RoHS compliant?
Yes, PT5S7LB2 is RoHS compliant.
What is the lead time for PT5S7LB2?
The standard lead time for PT5S7LB2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.03
10
$26.77
25
$24.48
50
$22.81
100
$22.23
250
$21.65
500 +
$21.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!