Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PT581024

General Purpose PT Series Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose PT Series Miniature Relay
Search Keywords: PT581024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PT581024
Alias/AKA: 7-1419135-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Maximum Current Rating: 0.25
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Termination Style: PC Pin
Coil Current: 30.9 mA
Contact Form: 4 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT581024 RoHS compliant?
Yes, PT581024 is RoHS compliant.
What is the lead time for PT581024?
The standard lead time for PT581024 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 2/10/27
500   can ship 6/7/27
Minimum Order Quantity:
10
Order Increment:
10
51 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$37.61
30
$37.15
50
$37.05
100
$33.07
250
$31.58
500
$31.50
1,000 +
$31.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!