Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PT580615

General Purpose PT Series Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose PT Series Miniature Relay
Product Highlights:
  • PT Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
Search Keywords: PT580615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PT580615
Alias/AKA: 8-1419132-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
AC Coil Voltage: 115 V
Contact Arrangement: 4PDT
Maximum Current Rating: 12 A
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 4.845 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT580615 RoHS compliant?
Yes, PT580615 is RoHS compliant.
What is the lead time for PT580615?
The standard lead time for PT580615 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
662   can ship 12/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$40.44
10
$40.34
25
$40.24
50
$40.14
63
$40.04
125
$21.37
188
$15.00
250 +
$14.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!