TE Connectivity / P&B Brand
PT570730
General Purpose PT Series Miniature Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | PT570730 |
| Alias/AKA: | 9-1419111-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 230 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 12 A |
| Mounting: | Connector |
| Termination Style: | Quick Connect |
| Push to Test Button: | Yes |
| Led Indicator: | No |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 19.465 KOhm |