Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PT370T30

General Purpose PT Series Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose PT Series Miniature Relay
Search Keywords: PT370T30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PT370T30
Alias/AKA: 9-1415002-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
AC Coil Voltage: 230 V
Contact Arrangement: 3PDT
Maximum Current Rating: 20 A
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PT370T30 RoHS compliant?
Yes, PT370T30 is RoHS compliant.
What is the lead time for PT370T30?
The standard lead time for PT370T30 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Order Increment:
10
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.61
10
$22.56
25
$22.50
50
$22.45
63
$22.39
125
$13.89
188
$10.97
250 +
$10.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!