- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRDA-11AGA-120
PRDA-11AGA-120
TE Connectivity / P&B Brand
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 30A Contact - 600VAC/125VDC Switching - Non Latching Coil - Screw Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 30A Contact - 600VAC/125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: PRDA11AGA120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRDA-11AGA-120
-
Alias/AKA:7-1393131-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
25 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$123.39
10
$99.60
25
$95.50
40 +
$94.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT