Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-7DY0-12

Power Relay - Open Style - 2 form A (2 NO) - 12VDC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination - C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay - Open Style - 2 form A (2 NO) - 12VDC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination - Chassis Mount.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PRD7DY012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    PRD-7DY0-12
  • Alias/AKA:
    2-1393130-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PRD-7DY0-12?
The recommended replacement for PRD-7DY0-12 is PRD-7DG0-12 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is PRD-7DY0-12 RoHS compliant?
Yes, PRD-7DY0-12 is RoHS compliant.
What is the lead time for PRD-7DY0-12?
The standard lead time for PRD-7DY0-12 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
25 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$103.04
5
$83.78
20
$70.09
40
$69.92
60
$68.24
100
$65.15
260 +
$64.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!