- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-7AY3-120
TE Connectivity / P&B Brand
PRD-7AY3-120
Power Relay - Open Style - 2 form A (2 NO) - 120VAC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination, 0 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 25 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | PRD-7AY3-120 |
| Alias/AKA: | 1-1393130-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | DPST-NO |
| Termination Style: | Screw Terminal |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 45 °C |
-
This product is discontinued, but still in stock.