- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-7AY0-24
TE Connectivity / P&B Brand
PRD-7AY0-24
Power Relay - Open Style - 2 form A (2 NO) - 24VAC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination - C ...
View Datasheet Accessories Notify Me
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-7AY0-24
-
Alias/AKA:1393130-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C