Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-7AG0-120

Power Relay - DPST-NO (2 Form A) - 120VAC Coil - 30A Contact - 240VAC Switching - Non Latching Coil - Screw Terminal - Chassis ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power Relay - DPST-NO (2 Form A) - 120VAC Coil - 30A Contact - 240VAC Switching - Non Latching Coil - Screw Terminal - Chassis Mount.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: PRD7AG0120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    PRD-7AG0-120
  • Alias/AKA:
    9-1393129-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PRD-7AG0-120?
The recommended replacement for PRD-7AG0-120 is PRD-7AY0-120 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is PRD-7AG0-120 RoHS compliant?
Yes, PRD-7AG0-120 is RoHS compliant.
What is the lead time for PRD-7AG0-120?
The standard lead time for PRD-7AG0-120 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 834
Can Ship immediately
25 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$76.56
5
$74.37
20
$70.89
40
$70.71
60
$64.90
100
$57.12
260 +
$56.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!