Available Replacements
非 RoHS 相当品
PRD-5AG0-240 PRD-5AG0-240 TE Connectivity / P&B Brand
PRD-5AG0-240

TE Connectivity / P&B Brand

In Stock: 2

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-5AY0-240

Power Relay 240VAC 25A SPDT(63.3x63.75x57.9)mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 240VAC 25A SPDT(63.3x63.75x57.9)mm
Product Highlights:
  • PRD Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords: PRD5AY0240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-5AY0-240
Alias/AKA: 1393128-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 240 V
Contact Arrangement: SPDT
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRD-5AY0-240 RoHS compliant?
Yes, PRD-5AY0-240 is RoHS compliant.
What is the lead time for PRD-5AY0-240?
The standard lead time for PRD-5AY0-240 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$120.54
20
$74.18
30
$58.72
40 +
$57.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!