- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-5AY0-24
PRD-5AY0-24
TE Connectivity / P&B Brand
Power Relay - Open Style - 1 form C (1 CO) - 24VAC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Relay - Open Style - 1 form C (1 CO) - 24VAC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination - Chassis Mount.
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: PRD5AY024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-5AY0-24
-
Alias/AKA:1393128-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$57.145
20
$51.950
30
$41.130
40 +
$40.300
Click for Quote
Log in
to unlock special pricing