- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-5AY0-12
PRD-5AY0-12
TE Connectivity / P&B Brand
Power Relay 12VAC 25A SPDT(63.3x63.75x57.9)mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Relay 12VAC 25A SPDT(63.3x63.75x57.9)mm
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 12 VAC
Search Keywords: PRD5AY012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-5AY0-12
-
Alias/AKA:1393128-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$90.78
10
$82.62
20 +
$73.44
Click for Quote
Log in
to unlock special pricing