Available Replacements
Older Equivalent
PRD-3DG0-24
PRD-3DG0-24

TE Connectivity / P&B Brand

In Stock: 15

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-3DY0-24

Power Relay 24VDC 25A SPST-NO-DM(63.3x63.75x57.9)mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 25A SPST-NO-DM(63.3x63.75x57.9)mm
Product Highlights:
  • Relay Type = Heavy Duty, Power
  • Relay Style = Power
  • PRD Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 25 A
Search Keywords: PRD3DY024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    PRD-3DY0-24
  • Alias/AKA:
    9-1393127-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO-DM
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PRD-3DY0-24?
The recommended replacement for PRD-3DY0-24 is PRD-3DG0-24 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is PRD-3DY0-24 RoHS compliant?
Yes, PRD-3DY0-24 is RoHS compliant.
What is the lead time for PRD-3DY0-24?
The standard lead time for PRD-3DY0-24 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in
MOQ for out of Stock Qty:
10
25 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$79.27
5
$55.95
10
$50.51
20
$49.41
30
$47.85
40 +
$46.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!