Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-3DR4-24

Power Relay 24VDC 50A SPST-NO-DM(79x63.5x57.9)mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 50A SPST-NO-DM(79x63.5x57.9)mm
Product Highlights:
  • PRD Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 50 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PRD3DR424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    PRD-3DR4-24
  • Alias/AKA:
    9-1393127-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO-DM
  • Mounting:
    N/A
  • Termination Style:
    Box Lug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRD-3DR4-24 discontinued?
Yes, PRD-3DR4-24 from Te Connectivity / P-B Brand is discontinued (end-of-life September 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PRD-3DR4-24 RoHS compliant?
Yes, PRD-3DR4-24 is RoHS compliant.
What is the lead time for PRD-3DR4-24?
The standard lead time for PRD-3DR4-24 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$73.98
5
$72.45
20
$71.82
40
$71.61
60
$71.40
100
$71.20
260 +
$70.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!