- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-3DH0-12
TE Connectivity / P&B Brand
PRD-3DH0-12
Power Relay 12VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm
Search Keywords: PRD3DH012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-3DH0-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
Frequently Asked Questions
Is PRD-3DH0-12 RoHS compliant?
Yes, PRD-3DH0-12 is RoHS compliant.
What is the lead time for PRD-3DH0-12?
The standard lead time for PRD-3DH0-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$17.96
5
$17.35
10
$16.93
25
$16.67
50
$16.43
100
$13.86
250 +
$13.68
Click for Quote
Log in
to unlock special pricing