Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-3DH0-110

Power Relay 110VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Relay 110VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm
Product Highlights:
  • Relay Type = Heavy Duty, Power
  • Relay Style = Power
  • PRD Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 20 Amps.
Search Keywords: PRD3DH0110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-3DH0-110
Alias/AKA: 8-1393127-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: SPST-NO-DM
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRD-3DH0-110 discontinued?
Yes, PRD-3DH0-110 from Te Connectivity / P-B Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PRD-3DH0-110 RoHS compliant?
Yes, PRD-3DH0-110 is RoHS compliant.
What is the lead time for PRD-3DH0-110?
The standard lead time for PRD-3DH0-110 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.99
5
$66.13
10
$58.50
20
$54.25
50
$53.00
100
$49.50
200 +
$47.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!