- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-3DG0-24
TE Connectivity / P&B Brand
PRD-3DG0-24
Power Relay 24VDC 30A SPST-NO-DM( (63.3mm 63.75mm 57.9mm))
View Datasheet Ask the Datasheet Accessories Notify Me
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | PRD-3DG0-24 |
| Alias/AKA: | 8-1393127-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NO-DM |
| Termination Style: | Screw Terminal |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 80 °C |
-
This product is discontinued, but still in stock.