Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-3AY0-240

Power Relay 240VAC 25A SPST-NO-DM( (63.3mm 63.75mm 57.9mm))

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 240VAC 25A SPST-NO-DM( (63.3mm 63.75mm 57.9mm))
Product Highlights:
  • PRD Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords: PRD3AY0240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-3AY0-240
Alias/AKA: 8-1393127-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 240 V
Contact Arrangement: SPST-NO-DM
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRD-3AY0-240 discontinued?
Yes, PRD-3AY0-240 from Te Connectivity / P-B Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PRD-3AY0-240?
The recommended replacement for PRD-3AY0-240 is PRD-3AG0-240 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is PRD-3AY0-240 RoHS compliant?
Yes, PRD-3AY0-240 is RoHS compliant.
What is the lead time for PRD-3AY0-240?
The standard lead time for PRD-3AY0-240 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.00
10 +
$62.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!