- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-3AY0-120
TE Connectivity / P&B Brand
PRD-3AY0-120
Power Relay - Open Style - 1 form X (1 NO-DM) - 120VAC Coil - 25A Contact Rating - 600VAC/125VDC Switching - Screw Termination ...
View Datasheet Ask the Datasheet Accessories Notify Me
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-3AY0-120
-
Alias/AKA:7-1393127-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C