- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-3AJ0-120
PRD-3AJ0-120
TE Connectivity / P&B Brand
Power Relay - Open Style - 1 form X (1 NO-DM) - 120VAC Coil - 20A Contact Rating - 600VAC/125VDC Switching - Screw Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay - Open Style - 1 form X (1 NO-DM) - 120VAC Coil - 20A Contact Rating - 600VAC/125VDC Switching - Screw Termination - Chassis Mount.
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: PRD3AJ0120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-3AJ0-120
-
Alias/AKA:7-1393127-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
623
Can Ship immediately
Minimum Order Quantity:
3
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
3
$53.40
20
$49.98
100
$49.73
1,000 +
$49.48
Click for Quote
Log in
to unlock special pricing