- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-3AG1-120
PRD-3AG1-120
TE Connectivity / P&B Brand
Power Relay 120VAC 30A SPST-NO-DM(63.3x63.75x57.9)mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 30A SPST-NO-DM(63.3x63.75x57.9)mm
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 30 A
Search Keywords: PRD3AG1120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-3AG1-120
-
Alias/AKA:7-1393127-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Mounting:N/A
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
785
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$79.00
10
$68.00
20
$61.00
40 +
$58.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT