Image is representational - see mfr. specs

Electromechanical Relay 12VAC 3.2Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 12VAC 3.2Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
Search Keywords: PRD3AG012
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / P&B Brand
  • Артикул / №:
    PRD-3AG0-12
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO-DM
  • Maximum Current Rating:
    25 A
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 45 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 5
Возможна немедленная отправка
9 Weeks Можно отправить 3/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$89.75
10 +
$84.33
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!