- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-11DY0-48
PRD-11DY0-48
TE Connectivity / P&B Brand
Power Relay 48VDC 25A DPDT(85.73x63.8x63.5)mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 25A DPDT(85.73x63.8x63.5)mm
Search Keywords: PRD11DY048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-11DY0-48
-
Alias/AKA:6-1393127-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$89.00
5
$84.00
10 +
$78.00
Click for Quote
Log in
to unlock special pricing