Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-11DY0-24

Power Relay 24VDC 25A DPDT(85.73x63.8x63.5)mm Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 25A DPDT(85.73x63.8x63.5)mm Chassis Mount
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PRD11DY024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-11DY0-24
Alias/AKA: 6-1393127-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRD-11DY0-24 RoHS compliant?
Yes, PRD-11DY0-24 is RoHS compliant.
What is the lead time for PRD-11DY0-24?
The standard lead time for PRD-11DY0-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Ships today, if you order in
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.29
5
$105.53
10
$90.75
20
$87.18
60
$85.41
100 +
$85.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!