- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PRD-11DG0-24
TE Connectivity / P&B Brand
PRD-11DG0-24
Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: PRD11DG024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PRD-11DG0-24
-
Alias/AKA:3-1393127-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
Frequently Asked Questions
Is PRD-11DG0-24 RoHS compliant?
Yes, PRD-11DG0-24 is RoHS compliant.
What is the lead time for PRD-11DG0-24?
The standard lead time for PRD-11DG0-24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347
Can Ship immediately
On Order:
480
can ship 1/11/27
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$84.63
5
$83.66
10
$82.84
20
$82.63
60
$82.43
100 +
$82.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT