Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-11AY0-120

Power Relay - DPDT (2 Form C) - 120VAC Coil - 25A Contact - 240VAC Switching - Non Latching Coil - Screw Terminal - Chassis Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay - DPDT (2 Form C) - 120VAC Coil - 25A Contact - 240VAC Switching - Non Latching Coil - Screw Terminal - Chassis Mount.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: PRD11AY0120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-11AY0-120
Alias/AKA: 2-1393127-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: DPDT
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PRD-11AY0-120?
The recommended replacement for PRD-11AY0-120 is PRD-11AG0-120 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is PRD-11AY0-120 RoHS compliant?
Yes, PRD-11AY0-120 is RoHS compliant.
What is the lead time for PRD-11AY0-120?
The standard lead time for PRD-11AY0-120 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
On Order:
515   can ship 2/1/27
25 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.36
5
$64.60
10
$63.33
20
$62.38
60
$62.06
100 +
$60.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!