Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-11AN0-24

Electromechanical Relay 24VAC 12Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 12Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Product Highlights:
  • Relay Type = Heavy Duty, Power
  • Relay Style = Power
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 30 Amps.
Search Keywords: PRD11AN024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-11AN0-24
Alias/AKA: 2-1393127-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 25 A
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRD-11AN0-24 discontinued?
Yes, PRD-11AN0-24 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PRD-11AN0-24 RoHS compliant?
No, PRD-11AN0-24 is not RoHS compliant.
What is the lead time for PRD-11AN0-24?
The standard lead time for PRD-11AN0-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.00
5
$115.00
10 +
$110.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!