Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PRD-11AH0-240

Power Relay 240VAC 20A DPDT(85.73x63.8x63.5)mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Relay 240VAC 20A DPDT(85.73x63.8x63.5)mm
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords: PRD11AH0240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PRD-11AH0-240
Alias/AKA: 1-1393127-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 240 V
Contact Arrangement: DPDT
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRD-11AH0-240 discontinued?
Yes, PRD-11AH0-240 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PRD-11AH0-240 RoHS compliant?
Yes, PRD-11AH0-240 is RoHS compliant.
What is the lead time for PRD-11AH0-240?
The standard lead time for PRD-11AH0-240 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.00
10
$131.00
25 +
$119.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!