Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PE514012

Power Relay 12VDC 5A SPDT(20x10x10)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 5A SPDT(20x10x10)mm THT
Search Keywords: PE514012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PE514012
Alias/AKA: 2-1393219-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 5 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 685 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE514012 RoHS compliant?
Yes, PE514012 is RoHS compliant.
What is the lead time for PE514012?
The standard lead time for PE514012 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,838
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.21
100
$3.98
250
$3.78
500
$3.69
1,000
$3.68
2,500
$3.67
5,000
$3.66
7,500 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!