PE034024
TE Connectivity / P&B Brand
Power Relay 24VDC 5A SPST-NO(20x10x10)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 24VDC 5A SPST-NO(20x10x10)mm THT
Search Keywords: PE034024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PE034024
-
Alias/AKA:5-1415535-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:0.20833333333
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.725 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$3.73
100
$3.62
250
$3.36
500
$3.17
1,000
$3.16
2,500
$2.38
5,000
$2.32
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing