PE014H12
TE Connectivity / P&B Brand
Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT
Search Keywords: PE014H12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PE014H12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,197
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4
$6.99
25
$6.84
100 +
$6.71
Click for Quote
Log in
to unlock special pricing