PE014F12
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 650Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 650Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay
Search Keywords: PE014F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PE014F12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$591.14
3
$582.28
5
$573.54
10 +
$558.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments