PE014F05
TE Connectivity / P&B Brand
General Purpose-Miniature PCB Relay PE bistable-Electromechanical Relay-Flux proof-1 form C (CO) contact-AgNi 90/10 material-2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
General Purpose-Miniature PCB Relay PE bistable-Electromechanical Relay-Flux proof-1 form C (CO) contact-AgNi 90/10 material-200mW-SPDT-5A-5VDC-125Ohm-Through Hole Type (THT)
Product Highlights:
- PE bistable Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: PE014F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PE014F05
-
Alias/AKA:1-1415390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:125 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,156
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$10.13
50
$10.10
125
$10.08
250
$6.20
375
$4.91
500 +
$4.81
Click for Quote
Log in
to unlock special pricing