Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PE014005

General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 5A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 5A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
  • PE Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PE014005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PE014005
Alias/AKA: 1393219-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum Current Rating: 5 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 125 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE014005 RoHS compliant?
Yes, PE014005 is RoHS compliant.
What is the lead time for PE014005?
The standard lead time for PE014005 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,357
Can Ship immediately
On Order:
5,000   can ship 2/17/27
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.54
100
$2.44
250
$2.27
500
$2.25
1,000
$2.24
2,500
$2.23
5,000
$2.22
7,500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!