- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PCN-123D3MHZ,000
PCN-123D3MHZ,000
TE Connectivity / P&B Brand
Industrial Relays (General Purpose)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Relays (General Purpose)
Product Highlights:
- PCN Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: PCN123D3MHZ000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCN-123D3MHZ,000
-
Alias/AKA:3-1461491-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:23.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Coil Resistance:4.8 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,063
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$3.65
50
$3.59
100
$3.51
250
$3.46
500
$3.36
1,000
$3.32
2,500
$2.53
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing